This Rubycon 6.3V 2.2mF 20% 105°C Radial Aluminum Electrolytic Capacitor features a capacitance of 2.2 millifarads with a tolerance of 20%. It has a voltage rating of 6.3 volts and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case and is designed for through-hole mounting. It is also RoHS compliant and available on tape and reel.
Rubycon 6.3PX2200MEFCT810X16 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3PX2200MEFCT810X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.