Rubycon 6.3SEV1000M10X10.5 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 0.35 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | SEV |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3SEV1000M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.