Rubycon 6.3SXB47M technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3SXB47M to view detailed technical specifications.
No datasheet is available for this part.