
Aluminum electrolytic capacitor, 220µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features a 300mA ripple current rating and low impedance of 340mΩ. Designed for surface mount applications with a 6.3 x 8mm cylindrical package. Operates from -55°C to 105°C, offering 2000 hours of life and AEC-Q200 compliance.
Rubycon 6.3TZV220M6.3X8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 8mm |
| Impedance | 340mR |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3TZV220M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.