
330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 8mm height in a cylindrical SMD/SMT package. Offers 300mA ripple current, 340mΩ ESR, and 3µA leakage current. Rated for 2000 hours at 105°C, with an operating temperature range of -55°C to 105°C. AEC-Q200 qualified and RoHS compliant.
Rubycon 6.3TZV330M6.3X8 technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 8mm |
| Impedance | 340mR |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3TZV330M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
