Rubycon 6.3ZA100M6.3X7 technical specifications.
| Capacitance | 100uF |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Impedance | 150mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.3uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 480mA |
| RoHS Compliant | No |
| Series | ZA |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 6.3ZA100M6.3X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.