The Rubycon 6.3V 1500uF 20% aluminum electrolytic capacitor is a through-hole mounted component with a radial termination style. It features a low ESR type and a maximum impedance of 0.023 ohms at 20°C and 100kHz, decreasing to 0.069 ohms at -10°C and 100kHz. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is designed for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
Rubycon 6.3ZL1500MEFCCE10X20 technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.023@20°C@100kHz|0.069@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 6.3ZL1500MEFCCE10X20 to view detailed technical specifications.
No datasheet is available for this part.