Aluminum electrolytic capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a radial package with a 5mm diameter and 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Offers 345mA ripple current, 220mΩ impedance, and a leakage current of 3µA. Operates from -40°C to 105°C with a 6000-hour life expectancy. RoHS compliant and lead-free.
Rubycon 6.3ZLH220MEFC5X11 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 345mA |
| Ripple Current (AC) | 345mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZLH220MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.