Aluminum electrolytic capacitor with 4.7mF capacitance and 6.3V voltage rating. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and 12.5mm diameter by 25mm height. Offers 2.9A ripple current, 15mR impedance, and 10000 hours of life at 105°C. RoHS compliant with 20% tolerance.
Rubycon 6.3ZLH4700MEFC12.5X25 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| Ripple Current (AC) | 2.9A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZLH4700MEFC12.5X25 to view detailed technical specifications.
No datasheet is available for this part.