Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 15mΩ impedance, and 3.25A ripple current. Radial package with 16mm diameter, 20mm height, and 7.5mm lead pitch. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Through-hole mounting, RoHS compliant.
Rubycon 6.3ZLH6800MEFC16X20 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.25A |
| Ripple Current (AC) | 3.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZLH6800MEFC16X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.