Aluminum electrolytic capacitor with 820µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 56mΩ impedance, and 945mA ripple current capability. Designed for through-hole mounting with a radial package measuring 8mm in diameter and 11.5mm in height, featuring a 3.5mm lead pitch. Operates across a temperature range of -40°C to 105°C with an 8000-hour lifespan and 3µA leakage current. This RoHS compliant component is supplied in bulk packaging.
Rubycon 6.3ZLH820M8X11.5 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ZLH820M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.