Rubycon's 63LSW4700MEFC36X50 is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial chassis mount package with a diameter of 36mm and a height of 50mm. It can handle a ripple current of 3.2A.
Rubycon 63LSW4700MEFC36X50 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Height | 50mm |
| Height - Seated (Max) | 2.126inch |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63LSW4700MEFC36X50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.