This 2200uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a large aluminum cylindrical can construction with snap-in termination style and a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a size of 20 x 35mm. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours. The ripple current rating is 1820mA and the leakage current is 1116.87uA at 5 minutes.
Rubycon 63MXG2200MOOESN20X35 technical specifications.
| Capacitance | 2200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1820mA |
| Leakage Current | 1116.87@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 63MXG2200MOOESN20X35 to view detailed technical specifications.
No datasheet is available for this part.