Rubycon's 63PX22MEFC5X11 is a 22uF aluminum electrolytic capacitor with a radial package, 5mm diameter, and 11mm height. It operates between -55°C and 105°C and is RoHS compliant. The capacitor has a voltage rating of 63V and a tolerance of 20%. It is available in a bulk packaging quantity of 3000 units.
Rubycon 63PX22MEFC5X11 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63PX22MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
