Rubycon 63PZA27M8X12.5 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 33mR |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| Series | PZA |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63PZA27M8X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.