Rubycon 63RX301000MGC16X31.5 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 56mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | RX30 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63RX301000MGC16X31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.