Rubycon 63RX30100MEFG10X16 technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63RX30100MEFG10X16 to view detailed technical specifications.
No datasheet is available for this part.