Rubycon's 63YXH390MEFCCA18X16 is a 63VDC rated, 390uF capacitance, 20% tolerance aluminum electrolytic capacitor. It features a low ESR type and a maximum impedance of 0.096 at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a 7.5mm terminal pitch. It operates within a temperature range of -40°C to 105°C and has a lifetime of 10,000 hours.
Rubycon 63YXH390MEFCCA18X16 technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1030mA |
| Leakage Current | 245.7@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.096@20°C@100kHz|0.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 63YXH390MEFCCA18X16 to view detailed technical specifications.
No datasheet is available for this part.