Radial aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, and 20% tolerance. Features a 10mm diameter, 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 725mA ripple current, 150mΩ impedance, and 3µA leakage current. Rated for 10000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, bulk packaging.
Rubycon 63YXJ100M10X12.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 725mA |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63YXJ100M10X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.