
Standard aluminum electrolytic capacitor, 10µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 5mm diameter and 11mm height, 2mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers 173mA ripple current, 3µA leakage current, and operates from -40°C to 105°C with a 5000-hour life expectancy. Impedance is 880mR.
Rubycon 63YXJ10M5X11 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 880mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 173mA |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63YXJ10M5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.