Aluminum electrolytic capacitor with 1000µF capacitance and 63V voltage rating. Features 20% tolerance, 2.835A ripple current, and 21mΩ impedance. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Operates from -40°C to 105°C with a 5000-hour lifespan. RoHS compliant for through-hole mounting.
Rubycon 63ZL1000MEFC16X35.5 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 35.5mm |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.835A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL1000MEFC16X35.5 to view detailed technical specifications.
No datasheet is available for this part.