Rubycon 63ZL1000MEFCGC18X31.5 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 25mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL1000MEFCGC18X31.5 to view detailed technical specifications.
No datasheet is available for this part.