Rubycon 63ZL180MEFCG412.5X16 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Impedance | 82mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.135A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZL180MEFCG412.5X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.