Aluminum electrolytic capacitor with 2200µF capacitance and 63V DC rated voltage. Features 20% tolerance, 18mΩ impedance, and 3.67A ripple current. Radial package measures 18mm diameter by 40mm height with a 7.5mm lead pitch. Operates from -40°C to 105°C with a 10,000-hour lifespan. Through-hole mounting, bulk packaging, and RoHS compliant.
Rubycon 63ZLH2200MEFC18X40 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 18mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.67A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZLH2200MEFC18X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.