Radial aluminum electrolytic capacitor, 270µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 10mm diameter and 20mm height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Offers a ripple current of 1.2A, impedance of 78mΩ, and leakage current of 3µA. Rated for 10,000 hours at 105°C maximum operating temperature, with a minimum operating temperature of -40°C.
Rubycon 63ZLH270MEFC10X20 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 78mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63ZLH270MEFC10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.