
Aluminum Polymer Capacitor, 47µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low 13mΩ ESR and 3A ripple current capability. Operating temperature range from -55°C to 105°C with a 2000-hour lifespan. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 1.9mm (H).
Rubycon 6SXB47M technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 1.9mm |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | PC-CON, SXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6SXB47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.