This Rubycon 80V 100mF 20% aluminum electrolytic capacitor features a radial package with a diameter of 90mm and a height of 151mm. It is designed for chassis mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a high ripple current rating of 22.3A and is available in bulk packaging with 8 units per package.
Rubycon 80LSW100000MEFC90X151 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 151mm |
| Height - Seated (Max) | 6.063inch |
| Lead Pitch | 1.236inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ripple Current | 22.3A |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80LSW100000MEFC90X151 to view detailed technical specifications.
No datasheet is available for this part.