Rubycon's 80LSW22000MEFC51X118 is an aluminum electrolytic capacitor with a capacitance of 22 millifarads and a voltage rating of 80 volts. It features a radial package with a diameter of 51 millimeters and a height of 118 millimeters. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in bulk packaging with a package quantity of 10 units.
Rubycon 80LSW22000MEFC51X118 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 118mm |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 0.858inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80LSW22000MEFC51X118 to view detailed technical specifications.
No datasheet is available for this part.