Rubycon 80LSW56000MEFC77X121 technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Height | 121mm |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.236inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 17A |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80LSW56000MEFC77X121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.