This 80V electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a maximum impedance of 0.031 ohms at 20°C and 100kHz, and 0.11 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a maximum operating temperature of 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Rubycon 80ZLH1000MEFCKC18X31.5 technical specifications.
| Capacitance | 1000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2470mA |
| Leakage Current | 800@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 80ZLH1000MEFCKC18X31.5 to view detailed technical specifications.
No datasheet is available for this part.