Cap Aluminum Lytic 1000uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2470mA 10000h 105°C Ammo
Rubycon 80ZLH1000MGC18X31.5 technical specifications.
| Capacitance | 1000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2470mA |
| Leakage Current | 800@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 80ZLH1000MGC18X31.5 to view detailed technical specifications.
No datasheet is available for this part.