
This Rubycon 80V 100uF 20% 190mR radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a package quantity of 1000. The capacitor is packaged in bulk and has a lead pitch of 0.138inch. It is suitable for use in applications where a high capacitance value is required.
Rubycon 80ZLH100MEFC8X20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 190mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 367.5mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80ZLH100MEFC8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
