The Rubycon ZLH Series 80V 12uF 20% Radial Through Hole Capacitor features a capacitance of 12uF with an impedance of 1.4R. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a lead pitch of 0.079inch and a height of 0.492inch when seated. It is available in quantities of 2000 and is packaged on a tape and reel. The Rubycon ZLH Series 80V 12uF 20% Radial Through Hole Capacitor is RoHS compliant.
Rubycon 80ZLH12MEFCT15X11 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.4R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 68.46A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80ZLH12MEFCT15X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.