The Rubycon ZLH Series 80V 12uF 20% 1.4R Radial Through Hole Capacitor features a radial package with a seated height of 0.492inch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This capacitor is available in quantities of 2000 and is packaged in tape and reel format.
Rubycon 80ZLH12MEFCTA5X11 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.4R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 68.46A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80ZLH12MEFCTA5X11 to view detailed technical specifications.
No datasheet is available for this part.