This Rubycon 80V 330uF 20% 16mm radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 330uF and an impedance of 60mR. The capacitor is constructed with a radial design and has a diameter of 16mm and a height of 20mm. It is suitable for use in through-hole applications.
Rubycon 80ZLH330MEFC16X20 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 1.62A |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80ZLH330MEFC16X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.