
The Rubycon ZLH Series 80V 390uF 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 390uF with an impedance of 51mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and suitable for through-hole mounting.
Rubycon 80ZLH390MEFC12.5X30 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 51mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.0725A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 80ZLH390MEFC12.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
