Rubycon's YRU100MXR2200M30!A is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, a tolerance of 20%, and a ripple current rating of 2.55 amps. It has a diameter of 30 millimeters and a height of 35 millimeters, with a lead pitch of 10 millimeters. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -40°C to 105°C and has a lifespan of 3000 hours.
Rubycon YRU100MXR2200M30!A technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.55A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon YRU100MXR2200M30!A to view detailed technical specifications.
No datasheet is available for this part.