
Ruko 102-107 technical specifications.
| Package/Case | 107 |
| Head Diameter | 6.3mm |
| Length | 45mm |
| Mount | External |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 102-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.