Ruko is a manufacturer of electronic components, specializing in a range of products for various industries.

RUKO 214019 Twist Drill Bit, HSS DIN338, 1.9mm, 22mm Effective, 46mm Overall
DRILL BIT, N HSS, 0.3MM
RUKO 107050 EDGE TRIMMER
TAP SET, M5X0.8MM, 3PC; Kit Contents:3 Pieces M5 x 0.8mm Taps; Kit Contents Descriptive:3 Taps: Taper, Second and Final of size M5x0.8; Standard:DIN352; Tap Type:Taper; Thread Size:M5
RUKO 101026 STEP DRILL SET, HSS, CBN
RUKO 107012 BLADE
Data Acquisition: Serial Data Acquisition Systems
HOLE SAW, HSS, CO5, BI-METAL, 44MM - Blade Length:44mm; Saw Type:Hole; Cutting Depth Max:38mm; External Diameter:44mm; Tool Body Material:High Speed Steel ;
DRILL BIT, N HSS, 5.5MM
DRILL BIT SET, 25PC; Kit Contents:1 to 13mm Drill Bits with 0.5mm Increments; Material:HSS; Standard:DIN338
COUNTERSINK, STR SHK, 60DEG, 16MM - Drill Bit Size Metric:16mm; Overall Length:63mm; Countersink Angle:60°; Drill Bit Type:Countersink; Drill Point Diameter:4mm;
ROTARY BURR, TC, OVAL, 8MM - Overall Length:60mm; Head Diameter:8mm; Tool Body Material:Tungsten Carbide; Style:Shape C Oval; Head Length:18mm;
ARBOR HOLDER WITH PILOT DRILL, TYPE A1; Drill Bit Size Metric:-; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:-
HOLE SAW, HSS, BI-METAL, 73MM
PUNCH, HOLE, ROUND, 60.0MM - External Diameter:60mm; Punch Tool Type:Hole; Size:48; Tip Size:60mm;
RUKO 102206 COUNTERSINK, STR SHK, 60DEG, 20MM
TAP SET, M3X0.5MM, 3PC; Kit Contents:3 Pieces M3 x 0.5mm Taps; Kit Contents Descriptive:3 Taps: Taper, Second and Final of size M3x0.5; Standard:DIN352; Tap Type:Taper; Thread Size:M3
COUNTERBORE, HSS, M5; Drill Bit Size Metric:10mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:80mm; Drill Bit Type:Counterbore; Drill Point Diameter:5.5mm; External Diameter:10mm; Material:HSS; Pilot Hole Diameter:5.5mm; Range:M5; Shank Dia:8mm; Shank Size:8.0mm; Standard:BS328 Part 5, ISO, DIN373
RUKO 101351 STEP DRILL, HSS, CBN, 0.4-20MM
DRILL BIT, CENTRE, 2MM; Drill Bit Size Metric:2mm; Drill Bit Size Imperial:-; Effective Length:5mm; Overall Length:40mm; Countersink Angle:60 ; Drill Bit Type:Countersink; Drill Point Angle:120 ; Drill Point Diameter:2mm; External ;RoHS Compliant: NA