Ruko 102203 technical specifications.
| Head Diameter | 10mm |
| Length | 50mm |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 102203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
