Ruko 102205 technical specifications.
| Head Diameter | 16mm |
| Length | 63mm |
| Mount | External |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ruko 102205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.