Ruko 102303E technical specifications.
| Length | 65mm |
| Mount | External |
| Outside Diameter | 21mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 102303E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
