Plate punch set, 15.2 - 54 mm 15.2 mm (PG 9), 18.6 mm (PG 11), 20.4 mm (M20 / PG 13.5), 22.5 mm (PG 16), 28.3 mm (PG 21), 37.0 mm (PG 29), 47.0 mm (PG 36), 54.0 mm (PG 42), 109 003, Ruko
Storage54mm
Quick Jump:
Technical Specifications
Ruko 109003 technical specifications.
General
Size
54mm
Compliance
RoHS
Compliant
Datasheet
Ruko 109003 Datasheet
Download the complete datasheet for Ruko 109003 to view detailed technical specifications.