Ruko 109350 technical specifications.
| Material | Steel |
| Mount | External |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | Yes |
| Size | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ruko 109350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.