Ruko 201012 technical specifications.
| Package/Case | 201 |
| Length | 38mm |
| Mount | Standard |
| Outside Diameter | 1.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ruko 201012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.