Ruko 201014 technical specifications.
| Package/Case | 201 |
| Length | 40mm |
| Mount | Standard |
| Outside Diameter | 1.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ruko 201014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
