Ruko 201100 technical specifications.
| Package/Case | 100 |
| Length | 133mm |
| Mount | Standard |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ruko 201100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
