Ruko 202120E technical specifications.
| Length | 102mm |
| Mount | Standard |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 202120E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
