Ruko 202130E technical specifications.
| Length | 102mm |
| Mount | Standard |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ruko 202130E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
