Ruko 215100 technical specifications.
| Length | 133mm |
| Mount | Standard |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ruko 215100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
